Print Page
Image is for illustrative purposes only. Please refer to product description.
245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPA07005L310100U294
Newark Part No.26AM6465
Switching Temperature70°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor HousingCylindrical
Contact Rating10A at 250VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switching Temperature
70°C
Contact Operation
Normally Closed
Sensor Housing
Cylindrical
Product Range
-
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
10A at 250VAC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate