Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMS-DOLRS11P7ISOMCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AC8212
Product RangeMCMS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.850 |
| 10+ | $169.540 |
| 25+ | $163.850 |
| 50+ | $158.170 |
| 100+ | $151.540 |
Price for:Each
Minimum: 1
Multiple: 1
$181.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMS-DOLRS11P7ISOMCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AC8212
Product RangeMCMS
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating11kW
No. of PhasesThree Phase
No. of Poles-
Current Rating25A
Supply Voltage Min-
Supply Voltage Max230VAC
IP / NEMA Rating-
Product RangeMCMS
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
25A
Supply Voltage Max
230VAC
Product Range
MCMS
Power Rating
11kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
