Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF01WJJ0102A10
Newark Part No.97M4532
Product RangeMCMF Series
Your Part Number
651 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 10+ | $0.286 |
| 25+ | $0.218 |
| 50+ | $0.150 |
| 100+ | $0.112 |
| 500+ | $0.095 |
| 1000+ | $0.082 |
| 5000+ | $0.064 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF01WJJ0102A10
Newark Part No.97M4532
Product RangeMCMF Series
Technical Datasheet
Resistance1kohm
Product RangeMCMF Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Resistor TypePrecision
Product Diameter5mm
Product Length12mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCMF0W4BB1002A50 is a metal film Fixed Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCMF series axial leaded through hole resistor features annealed copper coated with tin lead wire and sky blue insulated epoxy resin coating. This resistor can be joined by welding. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
- 1000MΩ Minimum insulation resistance
- 500V Dielectric withstanding voltage
- 250V Maximum working voltage
- 500V Maximum overload voltage
- -55 to 155°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
12mm
Operating Temperature Min
-
Qualification
-
Product Range
MCMF Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCMF01WJJ0102A10
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
