Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034SACCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14N9382
Your Part Number
911 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.247 |
| 10+ | $0.166 |
| 100+ | $0.080 |
| 500+ | $0.048 |
| 1000+ | $0.036 |
| 2500+ | $0.030 |
| 10000+ | $0.028 |
| 25000+ | $0.023 |
Price for:Each
Minimum: 5
Multiple: 5
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034SACCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14N9382
Technical Datasheet
LED ColorOrange
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ625nm
Luminous Intensity2cd
Viewing Angle36°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
LED Color
Orange
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
36°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MCL034SAC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
