Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1205UB-K4066
Newark Part No.27AM6334
Product RangeMP Transducers KPX
Your Part Number
20,513 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.049 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1205UB-K4066
Newark Part No.27AM6334
Product RangeMP Transducers KPX
Transducer FunctionBuzzer
Tones-
Supply Voltage Min8V
Resonant Frequency2.3kHz
Supply Voltage Max4V
Sound Pressure Level (SPL)85dB
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range4VDC to 8VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Transducers KPX
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
8V
Supply Voltage Max
4V
Current Rating
30mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4VDC to 8VDC
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Tones
-
Resonant Frequency
2.3kHz
Sound Pressure Level (SPL)
85dB
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
MP Transducers KPX
Alternatives for MCKPX-G1205UB-K4066
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate