Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1210-3916Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AM6332
Product RangePIEZZO Transducers
Your Part Number
19,344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1210-3916Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AM6332
Product RangePIEZZO Transducers
Transducer FunctionBuzzer
Supply Voltage Min3VDC
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency4.5kHz
Supply Voltage Max30VDC
Operating Current Max2mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance7500pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePIEZZO Transducers
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4.5kHz
Operating Current Max
2mA
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
PIEZZO Transducers
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30VDC
Transducer Mounting
Through Hole
Capacitance
7500pF
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V p-p to 30V p-p
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Alternatives for MCKPT-G1210-3916
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
