Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM3H-S-DC5VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.56T1174
Product RangeHRM3
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 100+ | $2.390 |
| 250+ | $2.170 |
| 500+ | $1.940 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM3H-S-DC5VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.56T1174
Product RangeHRM3
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage5VDC
Contact Current10A
Product RangeHRM3
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance100ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
100ohm
Coil Voltage
5VDC
Product Range
HRM3
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
