Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRA-S-DC24V-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97K1551
Product RangeHRA
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 100+ | $2.880 |
| 250+ | $2.660 |
| 500+ | $2.440 |
| 1000+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRA-S-DC24V-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97K1551
Product RangeHRA
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeHRA
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance1.28kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
1.28kohm
Contact Configuration
SPDT
Product Range
HRA
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCHRA-S-DC24V-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
