Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFSMD013-240-2920-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AM9706
Product RangeMP FSMD
Your Part Number
360 In Stock
720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.460 |
Price for:Each
Minimum: 10
Multiple: 10
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFSMD013-240-2920-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21AM9706
Product RangeMP FSMD
PPTC Case Style2920 (7351 Metric)
Product RangeMP FSMD
Voltage Rating240VAC
Holding Current130mA
Trip Current320mA
Time to Trip15s
Current Rating Max1.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
240VAC
Trip Current
320mA
Current Rating Max
1.2A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
130mA
Time to Trip
15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
