Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFM70/09Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K4655
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.260 |
| 5+ | $19.150 |
| 10+ | $17.860 |
| 25+ | $16.620 |
| 50+ | $15.270 |
| 100+ | $14.370 |
| 250+ | $13.180 |
Price for:Each
Minimum: 1
Multiple: 1
$20.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFM70/09Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38K4655
Technical Datasheet
Power Rating7VA
Primary Voltages115V, 230V
Secondary Voltages2 x 9V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterCentre Potted
Transformer MountingPanel Mount
Transformer TerminalsWire Leaded
Outer Diameter51mm
Height24mm
Secondary Current Nom389mA
Product Range-
SVHCTo Be Advised
Product Overview
The Multicomp MCFM series are miniature open style toroidal transformers with flying leads. These transformers have a very high quality construction and low radiated magnetic field, suitable for sensitive electronics. MCFM series features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
- Power rating ranges from 1.6VA to 7.0VA
- Maximum ambient temperature of 40°C
- Efficiency up to 80%
- Double insulated primary leads
- Resin filled centre with M4 clear mounting hole
- Flexible lead outs can be trimmed to any length without the need of enamel removal
- Suitable for use in low power equipment
- Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
- 100% electrical and flash tested
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Power Rating
7VA
Secondary Voltages
2 x 9V
Toroid Center
Centre Potted
Transformer Terminals
Wire Leaded
Height
24mm
Product Range
-
Primary Voltages
115V, 230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Panel Mount
Outer Diameter
51mm
Secondary Current Nom
389mA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
