Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCBF7330-3R3MUCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel29AH6494RL Cut Tape29AH6494 |
| Product Range | MC BF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.837 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.837 |
| 25+ | $0.757 |
| 100+ | $0.697 |
| 250+ | $0.622 |
| 500+ | $0.561 |
| 1000+ | $0.489 |
| 2500+ | $0.426 |
| 5000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCBF7330-3R3MUCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel29AH6494RL Cut Tape29AH6494 |
| Product Range | MC BF Series |
| Technical Datasheet | |
| Inductance | 3.3µH |
| RMS Current (Irms) | 6.2A |
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | - |
| Power Inductor Case | 18.54mm x 15.24mm x 7.11mm |
| Product Range | MC BF Series |
| DC Resistance Max | 0.015ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 18.54mm |
| Product Width | 15.24mm |
| Product Height | 7.11mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 3.3µH |
|---|---|
| Inductor Construction | Unshielded |
| Power Inductor Case | 18.54mm x 15.24mm x 7.11mm |
| DC Resistance Max | 0.015ohm |
| Product Length | 18.54mm |
| Product Height | 7.11mm |
| RMS Current (Irms) | 6.2A |
|---|---|
| Saturation Current (Isat) | - |
| Product Range | MC BF Series |
| Inductance Tolerance | ± 20% |
| Product Width | 15.24mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
