Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAST 30A 32VCopy
Newark Part No.08N2488
Product RangeMINI Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAST 30A 32VCopy
Newark Part No.08N2488
Product RangeMINI Series
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VDC32V
Auto Blade Fuse Size11mm x 3.8mm x 9mm
Product RangeMINI Series
SVHCTo Be Advised
Alternatives for MCAST 30A 32V
2 Products Found
Product Overview
The MCAST 30A 32V is a light green fast-acting miniature Blade Fuse features color coded for easy identification of value.
- Transparent body
Applications
Automotive, Portable Devices
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MINI Series
Fuse Current
30A
Auto Blade Fuse Size
11mm x 3.8mm x 9mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
