Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-477-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM9432
Product RangeMP Sounders
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.200 |
| 25+ | $1.100 |
| 50+ | $1.010 |
| 100+ | $0.895 |
| 500+ | $0.785 |
| 1000+ | $0.665 |
| 2500+ | $0.613 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-477-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM9432
Product RangeMP Sounders
Transducer FunctionBuzzer
Supply Voltage Min3VAC
Supply Voltage Max25VAC
TonesSingle
Sound Pressure Level (SPL)70dB
Current Rating5mA
Resonant Frequency2kHz
Transducer MountingThrough Hole
Product RangeMP Sounders
SVHCLead (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
25VAC
Sound Pressure Level (SPL)
70dB
Resonant Frequency
2kHz
Product Range
MP Sounders
Supply Voltage Min
3VAC
Tones
Single
Current Rating
5mA
Transducer Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
