Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-475-RC
Newark Part No.02AM9430
Product RangeMP Sounders
Your Part Number
390 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-475-RC
Newark Part No.02AM9430
Product RangeMP Sounders
Transducer FunctionBuzzer
Supply Voltage Min2VAC
Supply Voltage Max4VAC
Tones-
Sound Pressure Level (SPL)70dB
Current Rating90mA
Resonant Frequency4kHz
Transducer MountingSMD
Product RangeMP Sounders
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
4VAC
Sound Pressure Level (SPL)
70dB
Resonant Frequency
4kHz
Product Range
MP Sounders
Supply Voltage Min
2VAC
Tones
-
Current Rating
90mA
Transducer Mounting
SMD
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
