Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC703-1062
Newark Part No.85AC1939
Your Part Number
Technical Datasheet
Packaging Options
41,692 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 250+ | $0.208 |
| 500+ | $0.187 |
| 1000+ | $0.169 |
| 5000+ | $0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC703-1062
Newark Part No.85AC1939
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage4V
Wavelength Typ520nm
Luminous Intensity756mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
4V
Luminous Intensity
756mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
520nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability