Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6A-7/0.2T2-BK-100Copy
Newark Part No.05M4222
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6A-7/0.2T2-BK-100Copy
Newark Part No.05M4222
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA0.22mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.2mm
Approval Specification-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MC6A-7/0.2T2-BK-100 from Pro Power is an Equipment Wire with tinned annealed copper conductor and a black PVC jacket. Meets Defence standard DEF61-12(Part 6) Type 2 and complies with BS4808 Part 2 requirements. It is intended for internal wiring of electrical and electronic equipment.
- CPR: Not Yet Qualified
- Reel length is 328 ft. (100m)
- Black colour PVC insulation
- Resistance at 20°C is 88ohm/Km
- Operating temperature range from -15°C to 85°C
- Conductor size is 7/0.2mm (0.22mm²) type 2
- Maximum working voltage is 1KVrms
- Nominal current rating is 1.4A
- Nominal overall diameter is 1.2mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Defence, Military & Aerospace
Technical Specifications
Cable & Wire Type
-
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
0.22mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (17-Jan-2023)
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
1kV
External Diameter
1.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
