Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC36213Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel58AJ2517RL Cut Tape58AJ2517 |
| Product Range | MP FSMD |
| Your Part Number |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.106 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.106 |
| 250+ | $0.102 |
| 500+ | $0.100 |
| 1000+ | $0.098 |
| 5000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC36213Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel58AJ2517RL Cut Tape58AJ2517 |
| Product Range | MP FSMD |
| PPTC Case Style | 0805 (2012 Metric) |
| Product Range | MP FSMD |
| Voltage Rating | 6VDC |
| Holding Current | 500mA |
| Trip Current | 1A |
| Time to Trip | 0.1s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| PPTC Case Style | 0805 (2012 Metric) |
|---|---|
| Voltage Rating | 6VDC |
| Trip Current | 1A |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | MP FSMD |
|---|---|
| Holding Current | 500mA |
| Time to Trip | 0.1s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Alternatives for MC36213
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
