Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC36187Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 58AJ2502 |
| Product Range | MP FRX |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.192 |
| 250+ | $0.146 |
| 500+ | $0.131 |
| 1000+ | $0.118 |
| 5000+ | $0.108 |
Price for:Each
Minimum: 10
Multiple: 10
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC36187Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 58AJ2502 |
| Product Range | MP FRX |
| Product Range | MP FRX |
| Voltage Rating | 60VDC |
| Holding Current | 200mA |
| Trip Current | 400mA |
| Time to Trip | 2.2s |
| Fuse Shape | Round |
| Current Rating Max | 40A |
| Lead Spacing | 5.1mm |
| Diameter | 7.4mm |
| Length | - |
| Thickness | 3.1mm |
| Height | 12.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | MP FRX |
|---|---|
| Holding Current | 200mA |
| Time to Trip | 2.2s |
| Current Rating Max | 40A |
| Diameter | 7.4mm |
| Thickness | 3.1mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 60VDC |
|---|---|
| Trip Current | 400mA |
| Fuse Shape | Round |
| Lead Spacing | 5.1mm |
| Length | - |
| Height | 12.7mm |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
