Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC33164Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 58AJ2478 |
| Product Range | MP FRU |
| Your Part Number |
1,555 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.359 |
| 250+ | $0.278 |
| 500+ | $0.251 |
| 1000+ | $0.229 |
| 5000+ | $0.211 |
Price for:Each
Minimum: 10
Multiple: 10
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC33164Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 58AJ2478 |
| Product Range | MP FRU |
| Product Range | MP FRU |
| Voltage Rating | 30VDC |
| Holding Current | 4A |
| Trip Current | 8A |
| Time to Trip | 12.7s |
| Fuse Shape | Rectangular |
| Current Rating Max | 100A |
| Lead Spacing | 5.1mm |
| Diameter | - |
| Length | 14mm |
| Thickness | 3mm |
| Height | 20.1mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | MP FRU |
|---|---|
| Holding Current | 4A |
| Time to Trip | 12.7s |
| Current Rating Max | 100A |
| Diameter | - |
| Thickness | 3mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 30VDC |
|---|---|
| Trip Current | 8A |
| Fuse Shape | Rectangular |
| Lead Spacing | 5.1mm |
| Length | 14mm |
| Height | 20.1mm |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
