Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805F105Z500CT SMD Multilayer Ceramic Capacitor, MC Series, 1 F, +80%, -20%, Y5V, 50 V, 0805 [2012 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/GE_WALSINGENERALMLCC-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F105Z500CTCopy
Newark Part No.74X9903
Your Part Number
65,823 In Stock
Need more?
6000 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
59823 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 3000+ | $0.041 |
| 6000+ | $0.034 |
| 9000+ | $0.031 |
| 15000+ | $0.029 |
| 30000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$123.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F105Z500CTCopy
Newark Part No.74X9903
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC0805F105Z500CT
5 Products Found
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
