Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805F103Z500CT SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://www.newark.com/productimages/standard/en_US/03AC3242-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F103Z500CTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel03AC3242
Re-Reel33R0592RL
Cut Tape33R0592
Your Part Number
3,018 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.238 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.238 |
| 25+ | $0.116 |
| 100+ | $0.075 |
| 250+ | $0.053 |
| 500+ | $0.040 |
| 1000+ | $0.031 |
| 2500+ | $0.022 |
| 5000+ | $0.018 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F103Z500CTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel03AC3242
Re-Reel33R0592RL
Cut Tape33R0592
Technical Datasheet
Alternatives for MC0805F103Z500CT
1 Product Found
Product Overview
MC0805F103Z500CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is Y5V
- 0805 [2012 metric] case size
- Capacitance is 0.01µF
- High electrical precision, stability and reliability
- Rated voltage is 50VDC
- Operating temperature range from -30°C to 85°C
- Tolerance is -20%, +80%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
