Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011426Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel58AJ2456
Re-Reel39AH5428RL
Cut Tape39AH5428
Product RangeMP FSMD
Your Part Number
2,686 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.077 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.077 |
| 250+ | $0.073 |
| 500+ | $0.072 |
| 1000+ | $0.071 |
| 5000+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011426Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel58AJ2456
Re-Reel39AH5428RL
Cut Tape39AH5428
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMP FSMD
Voltage Rating9VDC
Holding Current120mA
Trip Current300mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
9VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
120mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
