Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1000+ | $0.083 | $0.019 |
| 5000+ | $0.075 | $0.019 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$76.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011035
Newark Part No.94AC3248
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product Range-
Voltage Rating8VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Alternatives for MC011035
1 Product Found
Technical Specifications
Thermistor Mounting
SMD
Product Range
-
Holding Current
750mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
8VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
