Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011026Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel58AJ2385
Re-Reel39AH5382RL
Cut Tape39AH5382
Product RangeMP FSMD
Your Part Number
1,025 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.092 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.092 |
| 10+ | $0.088 |
| 25+ | $0.087 |
| 50+ | $0.085 |
| 100+ | $0.077 |
| 250+ | $0.075 |
| 500+ | $0.074 |
| 1000+ | $0.072 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011026Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel58AJ2385
Re-Reel39AH5382RL
Cut Tape39AH5382
Product RangeMP FSMD
PPTC Case Style1812 (4532 Metric)
Product RangeMP FSMD
Voltage Rating8VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
8VDC
Trip Current
3.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
1.6A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MC011026
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
