Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC003305 SMD Chip Resistor, 300 ohm, ± 0.1%, 31.25 mW, 0201 [0603 Metric], Thin Film, High Power](https://www.newark.com/productimages/standard/en_US/70AC9034-40.jpg)
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC003305Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel70AC9334 Re-Reel70AC9872RL Cut Tape70AC9872 |
| Your Part Number | |
| Technical Datasheet |
19,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.245 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 25+ | $0.216 |
| 100+ | $0.191 |
| 250+ | $0.117 |
| 500+ | $0.096 |
| 1000+ | $0.081 |
| 2500+ | $0.064 |
| 5000+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC003305Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel70AC9334 Re-Reel70AC9872RL Cut Tape70AC9872 |
| Technical Datasheet | |
| Resistance | 300ohm |
| Resistor Case / Package | 0201 [0603 Metric] |
| Power Rating | 31.25mW |
| Product Range | - |
| Resistor Technology | Thin Film |
| Resistor Type | High Power |
| Resistance Tolerance | ± 0.1% |
| Temperature Coefficient | ± 50ppm/°C |
| Voltage Rating | 15V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 300ohm |
|---|---|
| Power Rating | 31.25mW |
| Resistor Technology | Thin Film |
| Resistance Tolerance | ± 0.1% |
| Voltage Rating | 15V |
| Product Width | 0.3mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
| Resistor Case / Package | 0201 [0603 Metric] |
|---|---|
| Product Range | - |
| Resistor Type | High Power |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 0.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
