Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002828Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AC6052
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.900 |
| 25+ | $10.530 |
| 50+ | $10.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002828Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AC6052
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric3.05m
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC002828
2 Products Found
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
3.05m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
