Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002805
Newark Part No.65AC3871
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current15A
Fuse Size Held6.35mm x 30mm, 6.35mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
6.35mm x 30mm, 6.35mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (14-Jun-2023)
Fuse Current
15A
Holder Terminals
Quick Connect
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
