Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002271Copy
Newark Part No.50AC9808
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max10VDC
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
10VDC
SVHC
No SVHC (17-Jan-2023)
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
