Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001999Copy
Newark Part No.48AC6320
Product RangeMP Cable Tie Accessories
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001999Copy
Newark Part No.48AC6320
Product RangeMP Cable Tie Accessories
Technical Datasheet
Mount Fixing TypeAnchor
Mounting Hole Dia3.7mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.6mm
Width9.5mm
Height5mm
Product RangeMP Cable Tie Accessories
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Mount Fixing Type
Anchor
Mount Colour
Natural
Length
19.6mm
Height
5mm
SVHC
No SVHC (19-Jan-2021)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.5mm
Product Range
MP Cable Tie Accessories
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
