Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001998Copy
Newark Part No.48AC1998
Product RangeMP Mounting Hole Cable Ties
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001998Copy
Newark Part No.48AC1998
Product RangeMP Mounting Hole Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length400.05mm
Cable Tie Width7.569mm
Cable Bundle Diameter Max103.174mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeMounting Hole
Product RangeMP Mounting Hole Cable Ties
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
400.05mm
Cable Bundle Diameter Max
103.174mm
Cable Tie Type
Mounting Hole
SVHC
No SVHC (15-Jan-2019)
Cable Tie Colour
Natural
Cable Tie Width
7.569mm
Minimum Loop Tensile Strength
120lb
Product Range
MP Mounting Hole Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
