Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001989Copy
Newark Part No.48AC1989
Product RangeMP UV Heat Stablized Cable Ties
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001989Copy
Newark Part No.48AC1989
Product RangeMP UV Heat Stablized Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length225.425mm
Cable Tie Width3.556mm
Cable Bundle Diameter Max60.325mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeUV Stabilized
Product RangeMP UV Heat Stablized Cable Ties
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MC001989 from Pro-Power is a UV resistant and heat stabilized Black Nylon 6.6 Polyamide Cable Tie that is great for wire management in many industries.
- Ideal for indoor and outdoor use
- Provides resistance to high heat exposures
- High tensile strength with low insertion force
- Flammability rating UL94V-2
- Working temperature range -40° F to 257° F
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
225.425mm
Cable Bundle Diameter Max
60.325mm
Cable Tie Type
UV Stabilized
SVHC
No SVHC (19-Jan-2021)
Cable Tie Colour
Black
Cable Tie Width
3.556mm
Minimum Loop Tensile Strength
40lb
Product Range
MP UV Heat Stablized Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
