Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001980Copy
Newark Part No.48AC1980
Product RangeMP Mounting Hole Cable Ties
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.780 |
Price for:Pack of 100
Minimum: 100
Multiple: 1
$978.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001980Copy
Newark Part No.48AC1980
Product RangeMP Mounting Hole Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length149.225mm
Cable Tie Width3.505mm
Cable Bundle Diameter Max31.75mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeMounting Hole
Product RangeMP Mounting Hole Cable Ties
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
149.225mm
Cable Bundle Diameter Max
31.75mm
Cable Tie Type
Mounting Hole
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Natural
Cable Tie Width
3.505mm
Minimum Loop Tensile Strength
40lb
Product Range
MP Mounting Hole Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
