Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.710 |
Price for:Pack of 25
Minimum: 50
Multiple: 25
$585.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001676
Newark Part No.18AC0974
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.217"
I.D. Supplied - Metric5.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.098"
I.D. Recovered Max - Metric2.5mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Package of 25 cut pieces -- each piece is 4 foot (1.2 m) long
- Dual wall adhesive lined for a protective seal
- Shrink ratio 2:1
- Flammability rated VW-1
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
5.5mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.098"
Shrink Tubing / Boot Material
PE (Polyethylene)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.217"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
