Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001464Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AC3066
Your Part Number
222 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 5+ | $2.740 |
| 10+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001464Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AC3066
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
-
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
