Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000948Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.42Y0538
Your Part Number
10,691 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 100+ | $3.800 |
| 250+ | $3.530 |
| 500+ | $3.300 |
| 1000+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000948Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.42Y0538
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Connector Type BUSB 2.0 Micro B Plug
Connector BMicro USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000948 is a 1m USB 2.0 Cable, USB type A at one end and micro USB type B at the other end, male to male. Black PVC jacket.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
USB 2.0 A Plug
Connector to Connector
Type A Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Connector Type B
USB 2.0 Micro B Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC000948
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
