Print Page
Image is for illustrative purposes only. Please refer to product description.

132 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 250+ | $1.190 |
| 500+ | $1.070 |
| 1000+ | $0.962 |
| 5000+ | $0.877 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000112
Newark Part No.64T3470
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Positions
Wire Size (AWG)-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
-
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Positions
Conductor Area CSA
-
Rated Current
8A
Product Range
-
Technical Docs (2)
Alternatives for MC000112
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
