Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 100+ | $2.250 |
| 250+ | $2.060 |
| 500+ | $1.900 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000075
Newark Part No.64T3433
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Positions
Wire Size (AWG)-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
-
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
5Positions
Conductor Area CSA
-
Rated Current
8A
Product Range
-
Technical Docs (2)
Alternatives for MC000075
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate