Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC000017Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 64T3375 |
| Product Range | OM |
| Your Part Number | |
| Technical Datasheet |
1,321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.645 |
| 5+ | $0.546 |
| 10+ | $0.496 |
| 25+ | $0.455 |
| 50+ | $0.437 |
| 100+ | $0.390 |
| 250+ | $0.353 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC000017Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 64T3375 |
| Product Range | OM |
| Technical Datasheet | |
| Pitch Spacing | - |
| No. of Positions | 1Positions |
| Wire Size AWG Min | - |
| Wire Size AWG Max | - |
| Conductor Area CSA | - |
| Wire Connection Method | Screw |
| Rated Current | 16A |
| Rated Voltage | - |
| Block Orientation | Through Hole Right Angle |
| Product Range | OM |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MC000017 is a 1-way 16A wire-to-board Terminal Block with tin-plated phosphor bronze contact, green polyamide 66 insulating body, tin-plated brass cage clamp and steel chromatized screw. It has screw wire connection and through-hole right-angle block orientation.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Pitch Spacing | - |
|---|---|
| Wire Size AWG Min | - |
| Conductor Area CSA | - |
| Rated Current | 16A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 1Positions |
|---|---|
| Wire Size AWG Max | - |
| Wire Connection Method | Screw |
| Rated Voltage | - |
| Product Range | OM |
Technical Docs (2)
Alternatives for MC000017
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
