Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.590 |
| 500+ | $4.270 |
| 1000+ | $4.010 |
Price for:Each
Minimum: 300
Multiple: 1
$1,377.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-411-DC
Newark Part No.80AK4930
Connector to ConnectorIEC 320 C14 to IEC 320 C13
Cable Length - Metric991mm
Current Rating13A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C13
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
991mm
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate