Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-16-00-00-IDCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AC5405
Your Part Number
2,512 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.687 |
| 250+ | $0.518 |
| 500+ | $0.463 |
| 1000+ | $0.415 |
| 5000+ | $0.377 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-16-00-00-IDCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AC5405
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Contact Material
Copper Alloy
Product Range
-
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
