Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2221760-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74Y9239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2221760-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74Y9239
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C14
Cable Length - Metric1.5m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial4.9ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
1.5m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
4.9ft
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
