Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 25+ | $4.570 |
| 50+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-164-DC
Newark Part No.80AK4913
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
