Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMB912-952M02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04R6904
Product Range9.52mm MB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 200+ | $0.942 |
| 250+ | $0.851 |
| 500+ | $0.782 |
| 1000+ | $0.720 |
Price for:Each
Minimum: 200
Multiple: 200
$188.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB912-952M02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04R6904
Product Range9.52mm MB Series
Technical Datasheet
Pitch Spacing9.53mm
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product Range9.52mm MB Series
SVHCLead (23-Jan-2024)
Product Overview
The MB912-952M02 is a 2-position Terminal Block with tin plated brass terminals and a green polyamide 66(UL94V-0) insulator. This Eurostyle™ wire to board terminal block features nickel plated steel cage clamp and screws. This terminal block accepts 10 to 20AWG wire size.
- <gt/>2000MW Insulation resistance
- 8mm Wire strip length
- 9lbs-inch Screw torque
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
9.53mm
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
Lead (23-Jan-2024)
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
9.52mm MB Series
Technical Docs (1)
Alternatives for MB912-952M02
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
