Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX300S.079Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99Y9415
Product RangeMAX
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.340 |
| 10+ | $80.470 |
| 25+ | $77.600 |
| 50+ | $74.720 |
| 100+ | $71.850 |
Price for:Each
Minimum: 1
Multiple: 1
$83.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX300S.079Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99Y9415
Product RangeMAX
Carrying Case Material-
Case ColorBlack
External Height - Imperial5.83"
External Height - Metric148mm
External Width - Imperial13.23"
External Width - Metric336mm
External Depth - Imperial11.81"
External Depth - Metric300mm
Product RangeMAX
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
-
External Height - Imperial
5.83"
External Width - Imperial
13.23"
External Depth - Imperial
11.81"
Product Range
MAX
Case Color
Black
External Height - Metric
148mm
External Width - Metric
336mm
External Depth - Metric
300mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
