Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX235H105S.079Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99Y9413
Product RangeMAX
Your Part Number
110 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.610 |
| 10+ | $56.590 |
| 25+ | $54.570 |
| 50+ | $52.550 |
| 100+ | $50.530 |
Price for:Each
Minimum: 1
Multiple: 1
$58.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMAX235H105S.079Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99Y9413
Product RangeMAX
Carrying Case Material-
Case ColorBlack
External Height - Imperial4.6"
External Height - Metric117.3mm
External Width - Imperial10.2"
External Width - Metric258mm
External Depth - Imperial9.56"
External Depth - Metric243mm
Product RangeMAX
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
-
External Height - Imperial
4.6"
External Width - Imperial
10.2"
External Depth - Imperial
9.56"
Product Range
MAX
Case Color
Black
External Height - Metric
117.3mm
External Width - Metric
258mm
External Depth - Metric
243mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
