Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLP2950-3.3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel21AM3427RL
Cut Tape21AM3427
Product RangeMulticomp Pro LDO Voltage Regulators
Your Part Number
1,615 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.573 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.573 |
| 50+ | $0.449 |
| 100+ | $0.381 |
| 250+ | $0.326 |
| 500+ | $0.280 |
| 1000+ | $0.244 |
| 2500+ | $0.207 |
| 5000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLP2950-3.3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel21AM3427RL
Cut Tape21AM3427
Product RangeMulticomp Pro LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom3.3 V
Output Voltage Min3.23V
Output Voltage Max3.36V
PolarityPositive Output
Max Output Current100 mA
Output Current Max100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current380 mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMulticomp Pro LDO Voltage Regulators
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage - Nom
3.3 V
Output Voltage Max
3.36V
Max Output Current
100 mA
Output Current Max
100mA
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Min
3.23V
Polarity
Positive Output
Output Current Max
100mA
Dropout Voltage - Typ @ Current
380 mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
Multicomp Pro LDO Voltage Regulators
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
