Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoKM4558Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AM6365RL
Cut Tape13AM6365
Product RangeMulticomp Pro Operational Amplifiers
Your Part Number
12,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.339 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.339 |
| 50+ | $0.266 |
| 100+ | $0.167 |
| 250+ | $0.138 |
| 500+ | $0.119 |
| 1000+ | $0.098 |
| 2500+ | $0.080 |
| 5000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKM4558Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AM6365RL
Cut Tape13AM6365
Product RangeMulticomp Pro Operational Amplifiers
No. of Channels2Channels
Gain Bandwidth Product3MHz
Slew Rate Typ1V/µs
Supply Voltage Range± 18V
Supply Voltage Range± 18V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current50nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMulticomp Pro Operational Amplifiers
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers2 Amplifier
Slew Rate-
Power Supply TypeDual Supply
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
50nA
Operating Temperature Min
-40°C
Product Range
Multicomp Pro Operational Amplifiers
MSL
-
Amplifier Case Style
SOP
Bandwidth
3MHz
Slew Rate
-
Gain Bandwidth Product
3MHz
Supply Voltage Range
± 18V
IC Case / Package
SOP
Amplifier Type
High Gain
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Power Supply Type
Dual Supply
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
