Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
Price for:Each
Minimum: 500
Multiple: 1
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR6001-RG58
Newark Part No.43W7509
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationQuick Connect
Impedance-
Coaxial Cable TypeRG58
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
BNC Male Quick Connect Cri RG58U
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Quick Connect
Coaxial Cable Type
RG58
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Jan-2023)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
