Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.890 |
Price for:Each
Minimum: 500
Multiple: 1
$445.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR1221Copy
Newark Part No.26K2917
Technical Datasheet
No. of Contacts-
Gender-
Pin Diameter-
Connector Mounting-
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Stereo couplers work in both stereo and mono applications.
- 2. 5mm
- Metal body
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
-
Connector Mounting
-
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
