Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHT7530S
Newark Part No.13AM6337
Product RangeMulticomp Pro LDO Voltage Regulators
Your Part Number
2,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.054 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT7530S
Newark Part No.13AM6337
Product RangeMulticomp Pro LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.2V
Input Voltage Max24V
No. of Outputs1Outputs
Output Voltage - Nom3 V
Output Voltage Min2.85V
Output Voltage Max3.15V
PolarityPositive Output
Output Current Max100mA
Output Current Max100mA
Max Output Current100 mA
Dropout Voltage - Typ @ Current100 mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMulticomp Pro LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Output Voltage - Nom
3 V
Output Voltage Max
3.15V
Output Current Max
100mA
Max Output Current
100 mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
70°C
MSL
-
Input Voltage Min
3.2V
No. of Outputs
1Outputs
Output Voltage Min
2.85V
Polarity
Positive Output
Output Current Max
100mA
Dropout Voltage - Typ @ Current
100 mV
IC Case / Package
SOT-23
Operating Temperature Min
0°C
Product Range
Multicomp Pro LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
